Part Details for MDF7B-11P-2.54DSA(96) by Hirose Electric Co Ltd
Overview of MDF7B-11P-2.54DSA(96) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7B-11P-2.54DSA(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-MDF7B-11P-2.54DSA(96)-ND
|
DigiKey | CONN HEADER VERT 11POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9845 | Buy Now |
DISTI #
MDF7B-11P-2.54DSA(96)
|
Avnet Americas | Connector Unshrouded Header 11 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7B-11P-2.54DSA(96)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.2500 / $1.4500 | Buy Now |
DISTI #
798-MDF7B11P254DSA96
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$1.5300 / $2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2200 | Buy Now |
DISTI #
HIRMDF7B-11P-2.54DSA(96)
|
Heilind Electronics | 547-0047-9-96 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $1.7000 | Buy Now |
DISTI #
MDF7B-11P-2.54DSA(96)
|
Avnet Americas | Connector Unshrouded Header 11 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7B-11P-2.54DSA(96)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.2500 / $1.4500 | Buy Now |
DISTI #
MDF7B-11P-2.54DSA(96)
|
Avnet Americas | Connector Unshrouded Header 11 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7B-11P-2.54DSA(96)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.2500 / $1.4500 | Buy Now |