Part Details for MDF7B-19P-2.54DSA(95) by Hirose Electric Co Ltd
Overview of MDF7B-19P-2.54DSA(95) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDF7B-19P-2.54DSA(95)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7820
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7B-19P-2.54DSA(95) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2800 | Buy Now |
DISTI #
26-MDF7B-19P-2.54DSA(95)-ND
|
DigiKey | CONN HEADER VERT 19POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2348 | Buy Now |
DISTI #
MDF7B-19P-2.54DSA(95)
|
Avnet Americas | Connector Unshrouded Header 19 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7B-19P-2.54DSA(95)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.8000 / $0.9280 | Buy Now |
DISTI #
798-MDF7B19P254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.9560 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7810 | Buy Now |
DISTI #
HIRMDF7B-19P-2.54DSA(95)
|
Heilind Electronics | 547-0184-0-95 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7330 / $1.0880 | Buy Now |
DISTI #
MDF7B-19P-2.54DSA(95)
|
Avnet Americas | Connector Unshrouded Header 19 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7B-19P-2.54DSA(95)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.8000 / $0.9280 | Buy Now |
DISTI #
MDF7B-19P-2.54DSA(95)
|
Avnet Americas | Connector Unshrouded Header 19 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7B-19P-2.54DSA(95)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.8000 / $0.9280 | Buy Now |
DISTI #
000000000006119575
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.6890 / $0.8460 | Buy Now |