There are no models available for this part yet.
Overview of MDF7B-24P-2.54DSA(95) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for MDF7B-24P-2.54DSA(95) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7827
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7B-24P-2.54DSA(95) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.6000 | Buy Now | |
DISTI #
26-MDF7B-24P-2.54DSA(95)-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3865 | Buy Now | |
DISTI #
MDF7B-24P-2.54DSA(
|
Avnet Americas | Connector Unshrouded Header 24 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7B-24P-2.54DSA() RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.0000 / $1.1600 | Buy Now | |
DISTI #
798-MDF7B24P254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.9530 / $1.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.9760 | Buy Now | ||
DISTI #
HIRMDF7B-24P-2.54DSA(95)
|
Heilind Electronics | 547-0067-6-95 PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$0.9300 / $1.3600 | Buy Now | ||
DISTI #
000000000006119582
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$1.0000 / $1.3300 | Buy Now |