Part Details for MDF7C-12DP-2.54DSA(96) by Hirose Electric Co Ltd
Overview of MDF7C-12DP-2.54DSA(96) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812DPS-103MC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, SMD, CHIP, 1812 | |
1812DPS-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1812DPS-472KLB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, SMT, RoHS |
Price & Stock for MDF7C-12DP-2.54DSA(96)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7847
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7C-12DP-2.54DSA(96) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5200 | Buy Now |
DISTI #
26-MDF7C-12DP-2.54DSA(96)-ND
|
DigiKey | CONN HDR 12POS 0.1 STACK T/H Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3159 | Buy Now |
DISTI #
MDF7C-12DP-2.54DSA
|
Avnet Americas | Connector Unshrouded Header 12 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7C-12DP-2.54DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.9500 / $1.1020 | Buy Now |
DISTI #
798-DF7C12DP254DSA96
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.8990 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.9270 | Buy Now |
DISTI #
HIRMDF7C-12DP-2.54DSA(96)
|
Heilind Electronics | 547-0193-0-96 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$0.8670 / $1.2260 | Buy Now |
DISTI #
000000000006119602
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$0.9500 / $1.2700 | Buy Now |