There are no models available for this part yet.
Overview of MDF7P-24DP-2.54DSA(95) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6024DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.4A 42000Mohm Mp-3A/To-252 | |
RJK6024DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.4A 42000Mohm LDPAK(S)-(1)/To-263 | |
TMS5702124DPGEQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Arm Cortex-R4F 144-LQFP -40 to 125 |
Price & Stock for MDF7P-24DP-2.54DSA(95) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7890
|
Newark | 2.54Mm Pitch Bottom Entry Type Connectors |Hirose(Hrs) MDF7P-24DP-2.54DSA(95) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $1.7000 | Buy Now | |
DISTI #
26-MDF7P-24DP-2.54DSA(95)-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4742 | Buy Now | |
DISTI #
MDF7P-24DP-2.54DSA
|
Avnet Americas | Connector Unshrouded Header 24 Position 2.54mm Solder Straight Through Hole Bag - Bag (Alt: MDF7P-24DP-2.54DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$1.0625 / $1.2325 | Buy Now | |
DISTI #
798-DF7P24DP254DSA95
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$1.0200 / $2.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$1.0400 | Buy Now | ||
DISTI #
HIRMDF7P-24DP-2.54DSA(95)
|
Heilind Electronics | 547-0262-1-95 PACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2.54mm Pitch Bottom Entry Type Connectors RoHS: Compliant | 0 |
|
$0.9950 / $1.4450 | Buy Now | ||
DISTI #
000000000006119645
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 100 | 0 |
|
$1.0600 / $1.4200 | Buy Now |