Part Details for MDG305ST by APEM Inc
Overview of MDG305ST by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MDG305ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1107
|
Newark | Slide Switch, straight, spdt, on-Off, number Of Positions:5,pc Tail Terminal, pcb Hole Count:20 Rohs Compliant: Yes |Apem MDG305ST RoHS: Compliant Min Qty: 1007 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $6.0800 | Buy Now |
DISTI #
MDG305ST-ND
|
DigiKey | SWITCH SLIDE DIP DPST 25MA 24V Min Qty: 1007 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7250 | Buy Now |
DISTI #
642-MDG305ST
|
Mouser Electronics | DIP Switches / SIP Switches 5POS DPST 1 NO/NC 0.25A 24V RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
75005048
|
RS | TRANSFER DIP SWITCH MDG | APEM Components MDG305ST Min Qty: 1007 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 | RFQ |
|
Onlinecomponents.com | Transfer DIP Switch Mdg | Apem Components MDG305ST RoHS: Compliant | 0 |
|
$2.3600 / $4.9400 | Buy Now |
|
Master Electronics | Transfer DIP Switch Mdg | Apem Components MDG305ST RoHS: Compliant | 0 |
|
$2.3600 / $4.9400 | Buy Now |
Part Details for MDG305ST
MDG305ST CAD Models
MDG305ST Part Data Attributes
|
MDG305ST
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MDG305ST
APEM Inc
Switch, SPDT, Maintained, 0.025A, 24VDC, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | UL94V-0 MATERIALS USED | |
Body Breadth | 9.6774 mm | |
Body Height | 7.6962 mm | |
Body Length or Diameter | 26.67 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 20 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |