Part Details for MDJ-008 by Adam Technologies Inc
Overview of MDJ-008 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Renewable Energy
Automotive
Price & Stock for MDJ-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MDJ-008
|
Mouser Electronics | Circular DIN Connectors CONNECTOR, MINI DIN JACK RoHS: Compliant | 0 |
|
$0.6290 | Order Now |
|
Future Electronics | 8 Position 12 VDC 2 A Right Angle Side Shielded PCB Mount Mini DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 10Bag |
|
$0.7400 / $0.9050 | Buy Now |
|
Future Electronics | 8 Position 12 VDC 2 A Right Angle Side Shielded PCB Mount Mini DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.6700 / $0.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6250 / $1.3100 | Buy Now |
|
Bristol Electronics | 11835 |
|
RFQ | ||
|
Quest Components | CONN,MINI DIN JACK,8POS,RIGHT ANGLE MOUNT | 9468 |
|
$0.5190 / $2.3590 | Buy Now |
Part Details for MDJ-008
MDJ-008 CAD Models
MDJ-008 Part Data Attributes
|
MDJ-008
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MDJ-008
Adam Technologies Inc
Circular DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Breadth | 0.508 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | JACK | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MDJ-008
This table gives cross-reference parts and alternative options found for MDJ-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDJ-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDJ008S | Circular DIN Connector, 8 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Locking, Jack | Adam Technologies Inc | MDJ-008 vs MDJ008S |