Part Details for MDK1F38UPX00001 by Tripp Lite
Overview of MDK1F38UPX00001 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDK1F38UPX00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4407
|
Newark | Mdc - Micro Data Centers |Eaton Tripp Lite MDK1F38UPX00001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,326.6500 / $9,330.5700 | Buy Now |
DISTI #
95-MDK1F38UPX00001-ND
|
DigiKey | EDGEREADY MICRO DATA CENTER 3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,932.7500 | Buy Now |
DISTI #
545-MDK1F38UPX00001
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tripp Lite EdgeReady Micro Data Center 38U 3000VA 2UPS 2 PDU 42U Rack Kit | 0 |
|
$7,932.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,526.5800 / $7,757.5700 | Buy Now |