There are no models available for this part yet.
Overview of MDK1W09UPX00000 by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDK1W09UPX00000 by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AH4409
|
Newark | Mdk1W09Upx00000 |Eaton Tripp Lite MDK1W09UPX00000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,054.9900 / $2,302.7600 | Buy Now | |
DISTI #
95-MDK1W09UPX00000-ND
|
DigiKey | EDGEREADY MICRO DATA CENTER 9 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,957.7800 | Buy Now | |
DISTI #
545-MDK1W09UPX00000
|
Mouser Electronics | UPS - Uninterruptible Power Supplies MDK1W09UPX00000 | 0 |
|
$1,957.7700 | Order Now | |
DISTI #
74796716
|
RS | EdgeReady Micro Data Center, 9U, 1.5kVA UPS, Network Management and PDU, 120V | Tripp Lite MDK1W09UPX00000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,519.6400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,914.5400 / $2,023.4400 | Buy Now |