Part Details for MDK1W09UPX00001 by Tripp Lite
Overview of MDK1W09UPX00001 by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDK1W09UPX00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4410
|
Newark | Mdk1W09Upx00001 |Eaton Tripp Lite MDK1W09UPX00001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,442.6200 / $2,737.1200 | Buy Now |
DISTI #
95-MDK1W09UPX00001-ND
|
DigiKey | EDGEREADY MICRO DATA CENTER 9 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,327.0700 | Buy Now |
DISTI #
545-MDK1W09UPX00001
|
Mouser Electronics | UPS - Uninterruptible Power Supplies MDK1W09UPX00001 | 0 |
|
$2,327.0600 | Order Now |
DISTI #
74796717
|
RS | EdgeReady Micro Data Center, 9U, 1.5kVA UPS, Network Management and PDU, 120V | Tripp Lite MDK1W09UPX00001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,818.5000 / $2,910.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,241.5400 / $2,405.1100 | Buy Now |