Part Details for MDK30032036,8072 by FTCAP Fischer & Tausche Capacitor Group
Overview of MDK30032036,8072 by FTCAP Fischer & Tausche Capacitor Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDK30032036,8072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28D878
|
Bürklin Elektronik | Electrolytic capacitor, 30 µF, 320 V (AC), ±10 %, can, Ø 36.8 mm Min Qty: 1 | 5 |
|
$10.6277 / $12.9642 | Buy Now |