Part Details for MDK950-22N1W by IXYS Corporation
Overview of MDK950-22N1W by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MDK950-22N1W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDK950-22N1W-ND
|
DigiKey | DIODE MODULE GP 2.2KV 950A Min Qty: 12 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$425.8483 | Buy Now |
DISTI #
747-MDK950-22N1W
|
Mouser Electronics | Discrete Semiconductor Modules 950 Amps 2200V RoHS: Compliant | 0 |
|
$425.8100 | Order Now |
Part Details for MDK950-22N1W
MDK950-22N1W CAD Models
MDK950-22N1W Part Data Attributes
|
MDK950-22N1W
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDK950-22N1W
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 1129A, 2200V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1129 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |