There are no models available for this part yet.
Overview of MDL-1/8 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDL-1/8 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
784 In Stock |
|
$4.2400 / $5.7700 | Buy Now | ||
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 0.125A, 250VAC, 35A (IR), INLINE/HOLDER | 152 |
|
$6.3525 / $11.5500 | Buy Now | ||
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 0.125A, 250VAC, 35A (IR), INLINE/HOLDER | 63 |
|
$5.8691 / $9.5175 | Buy Now | ||
Quest Components | TIME DELAY BLOW ELECTRIC FUSE, 0.125A, 250VAC, 35A (IR), INLINE/HOLDER | 56 |
|
$4.2217 / $6.8460 | Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL |
784 In Stock |
|
$4.2400 / $5.7700 | Buy Now |