Part Details for MDL-1-1-2-R by Eaton Corporation
Overview of MDL-1-1-2-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-1-1-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDL-1-1-2-R
|
Avnet Americas | Fuse Miniature 1.5A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDL-1-1-2-R) RoHS: Not Compliant Min Qty: 45 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1888 / $2.4282 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$2.2300 | Buy Now |
DISTI #
MDL-1-1/2-R
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 20 Package Multiple: 5 Container: Bulk |
Americas - 5 In Stock |
|
$0.2720 / $0.3060 | Buy Now |