Part Details for MDL-1-6/10-R by Eaton Bussmann
Overview of MDL-1-6/10-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-1-6/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MDL-1-6/10-R-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 3AB 3AG Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3120 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant |
14 In Stock |
|
$2.2400 / $3.0400 | Buy Now |
DISTI #
000000000001626217
|
Sager | Cartridge Fuses SMALL DIM FUSE SB | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL RoHS: Compliant |
14 In Stock |
|
$2.2400 / $3.0400 | Buy Now |