Part Details for MDL-12-R by Eaton Corporation
Overview of MDL-12-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-12-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDL-12-R
|
Avnet Americas | Fuse Miniature 12A 32V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDL-12-R) RoHS: Compliant Min Qty: 35 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0592 / $3.3938 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$3.1100 | Buy Now |
DISTI #
MDL-12-R
|
TTI | Cartridge Fuses 12A 32V TIME DELAY Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$3.1500 / $3.4800 | Buy Now |
Part Details for MDL-12-R
MDL-12-R CAD Models
MDL-12-R Part Data Attributes
|
MDL-12-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL-12-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 12A, 32VAC, 32VDC, 1000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RESPONSE TIME: 5 SEC MIN AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |