Part Details for MDL-3/16-R by Eaton Corporation
Overview of MDL-3/16-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-3/16-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDL-3-16-R
|
Avnet Americas | Fuse Miniature 0.188A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDL-3-16-R) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8000 / $5.3250 | Buy Now |
DISTI #
504-MDL-3-16-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 20 |
|
$5.1100 / $10.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$4.8800 | Buy Now |
DISTI #
MDL-3/16-R
|
TTI | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for MDL-3/16-R
MDL-3/16-R CAD Models
MDL-3/16-R Part Data Attributes
|
MDL-3/16-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL-3/16-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 0.1875A, 35A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.1875 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |