Part Details for MDL-30 by Eaton Corporation
Overview of MDL-30 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDL-30
|
Avnet Americas | Fuse Miniature 30A 32V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: MDL-30) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Lead time: 11 Weeks, 0 Days Container: Bulk | 1420 Factory Stock |
|
$8.8832 / $9.8548 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$9.0200 | Buy Now |
DISTI #
MDL-30
|
TTI | Cartridge Fuses 30A 32V TIME DELAY Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$8.6800 / $9.2900 | Buy Now |
Part Details for MDL-30
MDL-30 CAD Models
MDL-30 Part Data Attributes
|
MDL-30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL-30
Eaton Corporation
Electric Fuse, Time Delay Blow, 30A, 32VAC, 32VDC, 1000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | 15581 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |