There are no models available for this part yet.
Overview of MDL-8/10 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDL-8/10 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL |
11715 In Stock |
|
$2.0200 / $2.7500 | Buy Now | ||
Bristol Electronics | Min Qty: 5 | 85 |
|
$0.4219 / $1.1250 | Buy Now | ||
Quest Components | FUSE,0.8A,250V,SLOW BLOW,6.35X31.75MM(1/4"X1-1/4"),3AG | 400 |
|
$2.6235 / $4.7700 | Buy Now | ||
Quest Components | FUSE,0.8A,250V,SLOW BLOW,6.35X31.75MM(1/4"X1-1/4"),3AG | 68 |
|
$0.7500 / $1.5000 | Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL |
11715 In Stock |
|
$2.0200 / $2.7500 | Buy Now |