Part Details for MDL-8-R by Eaton Bussmann
Overview of MDL-8-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0406
|
Newark | Buss Small Dimension Fuse/Cooper Bussmann |Eaton Bussmann MDL-8-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1900 |
|
$3.0500 / $5.2000 | Buy Now |
DISTI #
283-MDL-8-R-ND
|
DigiKey | FUSE GLASS 8A 250VAC 3AB 3AG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4923 / $5.2600 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature 8A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton RoHS: Compliant |
1900 Partner Stock |
|
$2.1400 / $2.9100 | Buy Now |
|
Quest Components | TIME DELAY, GLASS TUBE FUSE | 53 |
|
$2.5088 / $5.0175 | Buy Now |
DISTI #
000000000001626250
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature 8A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton RoHS: Compliant |
1900 Partner Stock |
|
$2.1400 / $2.9100 | Buy Now |