Part Details for MDL-V-1/8-R by Eaton Bussmann
Overview of MDL-V-1/8-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-V-1/8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P7294
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann MDL-V-1/8-R Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$8.4000 / $13.5100 | Buy Now |
DISTI #
99M4898
|
Newark | Buss Small Dimension Fuse/Bulk |Eaton Bussmann MDL-V-1/8-R Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $10.3500 | Buy Now |
DISTI #
283-MDL-V-1/8-R-ND
|
DigiKey | FUSE GLASS 125MA 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9800 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.125A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant |
2 Partner Stock |
|
$6.0100 / $8.9900 | Buy Now |
DISTI #
000000000001626262
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.125A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant |
2 Partner Stock |
|
$6.0100 / $8.9900 | Buy Now |