Part Details for MDL-V-20-R by Eaton Corporation
Overview of MDL-V-20-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-V-20-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDL-V-20-R
|
Avnet Americas | Fuse Miniature 20A 32V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: MDL-V-20-R) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5184 / $5.0126 | Buy Now |
DISTI #
504-MDL-V-20-R
|
Mouser Electronics | Cartridge Fuses SMALL DIMENSION FUSE RoHS: Compliant | 0 |
|
$4.8100 / $9.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Bulk | 0Bulk |
|
$4.5900 | Buy Now |
DISTI #
MDL-V-20-R
|
Avnet Americas | Fuse Miniature 20A 32V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: MDL-V-20-R) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5184 / $5.0126 | Buy Now |
Part Details for MDL-V-20-R
MDL-V-20-R CAD Models
MDL-V-20-R Part Data Attributes:
|
MDL-V-20-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL-V-20-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 20A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | 2914 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |