Part Details for MDL-V-3/8-R by Eaton Bussmann
Overview of MDL-V-3/8-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL-V-3/8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4921
|
Newark | Buss Small Dimension Fuse Slow Blow/ Bulk |Eaton Bussmann MDL-V-3/8-R Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $8.4000 | Buy Now |
DISTI #
283-MDL-V-3/8-R-ND
|
DigiKey | FUSE GLASS 375MA 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9725 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 0.375A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant | Alternative Product Available |
|
$4.2000 / $5.7100 | Buy Now |
DISTI #
000000000001626276
|
Sager | Cartridge Fuses SMALL DIM FUSE SB | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Miniature Slow Blow Acting 0.375A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant | Alternative Product Available |
|
$4.2000 / $5.7100 | Buy Now |