There are no models available for this part yet.
Overview of MDL-V-4-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MDL-V-4-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M4924
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann MDL-V-4-R RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $6.0000 | Buy Now | |
DISTI #
283-MDL-V-4-R-ND
|
DigiKey | FUSE GLASS 4A 250VAC 3AB 3AG Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3575 | Buy Now | |
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 4A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant | Alternative Product Available |
|
$3.0000 / $4.0800 | Buy Now | ||
DISTI #
000000000001626277
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 4 | 0 |
|
$3.2400 / $3.8100 | Buy Now | |
Master Electronics | Fuse Miniature Slow Blow Acting 4A 250V Axial 6.35 X 31.75mm Glass RoHS: Compliant | Alternative Product Available |
|
$3.0000 / $4.0800 | Buy Now |