Part Details for MDL302 by B&K Precision Corporation
Overview of MDL302 by B&K Precision Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDL302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4776
|
Newark | Dc Load, Prog, 45A, 80V, 300W, Product Range:Mdl Series, Power Rating:300W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:80V, Operating Current Max:45A, Manufacturer Warranty:3 Years Rohs Compliant: Yes |B&k Precision MDL302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,015.0000 | Buy Now |
DISTI #
70710174
|
RS | Electronic Load, DC, 300 Watts, 80V, 45 Amps | B&K Precision MDL302 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,015.0000 | RFQ |
|
Onlinecomponents.com | 80V/45A/300W two channel load module RoHS: Compliant | 0 |
|
$3,015.0000 | Buy Now |