There are no models available for this part yet.
Overview of MDL65-24SX-W6 by ETA-USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338024SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD6433824SXXXWI | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / | |
HD6433824SXXXW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Price & Stock for MDL65-24SX-W6 by ETA-USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2387-MDL65-24SX-W6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 65W Min Qty: 1 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$81.0000 | Buy Now | |
DISTI #
618-MDL65-24SX-W6
|
Mouser Electronics | Desktop AC Adapters 65W 90-264VAC 24V 2.71A 1 OUTPUT RoHS: Compliant | 0 |
|
$49.6900 / $59.7800 | Order Now |
CAD Models for MDL65-24SX-W6 by ETA-USA
Part Data Attributes for MDL65-24SX-W6 by ETA-USA
MDL65-24SX-W6
ETA-USA
|
|
---|---|
Samacsys Manufacturer
|
ETA-USA
|
Want to compare parts?
-
MDL65-24SX-W6ETA-USAVS
-