Part Details for MDL65-28SX-W6 by ETA-USA
Overview of MDL65-28SX-W6 by ETA-USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432128SXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SXXXTFI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SXXXFAI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for MDL65-28SX-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-MDL65-28SX-W6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 28V 65W Min Qty: 1 Lead time: 2 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$81.0000 | Buy Now |
DISTI #
618-MDL65-28SX-W6
|
Mouser Electronics | Desktop AC Adapters 65W 90-264VAC 28V 2.32A 1 OUTPUT RoHS: Compliant | 0 |
|
$49.6900 / $59.7800 | Order Now |