Part Details for MDLS-20433-LV-G by Varitronix
Overview of MDLS-20433-LV-G by Varitronix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8SLVD1204-33NLGI8 | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V | |
8SLVD1204-33NLGI | Renesas Electronics Corporation | 2:4, LVDS Output Fanout Buffer, 3.3 V | |
10145204-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for MDLS-20433-LV-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDLS-20433-LV-G-ND
|
DigiKey | LCD MOD 80 DIG 20 X 4 REFLECTIVE Min Qty: 500 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7500 | Buy Now |