Part Details for MDM-69PH003P-A174 by ITT Interconnect Solutions
Overview of MDM-69PH003P-A174 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-69PH003P-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-69PH003P-A174-ND
|
DigiKey | CABLE ASSY D-MIC-D 69P 457.2MM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
10 In Stock |
|
$392.8920 / $439.8000 | Buy Now |
DISTI #
MDM-69PH003P-A174
|
Avnet Americas | - Bag (Alt: MDM-69PH003P-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bag | 10 |
|
$222.2000 / $537.0550 | Buy Now |
DISTI #
965-MDM69PH003P-A174
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Pin harnessed wire 18" color coded, commercial jackpost hardware, Electroless Nickel RoHS: Compliant | 0 |
|
$407.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$337.8400 / $822.5200 | Buy Now |
DISTI #
MDM-69PH003P-A174
|
Avnet Americas | - Bag (Alt: MDM-69PH003P-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bag | 10 |
|
$222.2000 / $537.0550 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$337.8400 / $822.5200 | Buy Now |