Part Details for MDM-69SH003P-A174 by ITT Interconnect Solutions
Overview of MDM-69SH003P-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-69SH003P-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5392
|
Newark | Mdm-69Sh003P-A174 Micro D Metal Shell 69 Contact Socket |Itt Cannon MDM-69SH003P-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.7900 / $422.2700 | Buy Now |
DISTI #
1003-MDM-69SH003P-A174-ND
|
DigiKey | CABLE ASSY D-MIC-D 69P 457.2MM Min Qty: 1 Lead time: 29 Weeks Container: Bag |
10 In Stock |
|
$449.9220 / $485.5300 | Buy Now |
DISTI #
MDM-69SH003P-A174
|
Avnet Americas | - Bag (Alt: MDM-69SH003P-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bag | 10 |
|
$245.3000 / $592.8880 | Buy Now |
DISTI #
965-MDM69SH003PA174
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Socket harnessed wire 18" color coded, commercial jackpost hardware, Electroless Nickel RoHS: Compliant | 0 |
|
$449.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$372.9600 / $908.0300 | Buy Now |
DISTI #
82750142
|
Verical | Single Port D-Subminiature Connector Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 10 |
|
$411.3300 / $450.7100 | Buy Now |
DISTI #
C1S138504131192
|
Chip1Stop | Unclassified | 10 |
|
$420.7900 / $450.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$372.9600 / $908.0300 | Buy Now |