Part Details for MDM-69SL2P-A174 by ITT Interconnect Solutions
Overview of MDM-69SL2P-A174 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-69SL2P-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-69SL2P-A174-ND
|
DigiKey | MICRO-D 69 SOCKET 1" MIN, #25AWG Min Qty: 1 Lead time: 21 Weeks Container: Bag |
10 In Stock |
|
$391.7416 / $438.5200 | Buy Now |
DISTI #
MDM-69SL2P-A174
|
Avnet Americas | - Bag (Alt: MDM-69SL2P-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bag | 10 |
|
$221.5500 / $535.4825 | Buy Now |
DISTI #
965-MDM-69SL2P-A174
|
Mouser Electronics | D-Sub Micro-D Connectors DSUB - Micro D, 69 Pos Socket, I" solid wire termination, commercil jackpost hardware , Electroless Nickel RoHS: Compliant | 0 |
|
$406.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$336.8500 / $820.1100 | Buy Now |
DISTI #
MDM-69SL2P-A174
|
Avnet Americas | - Bag (Alt: MDM-69SL2P-A174) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bag | 10 |
|
$221.5500 / $535.4825 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$336.8500 / $820.1100 | Buy Now |