Part Details for MDM-BT-21AE-SJS-CAD by ITT Interconnect Solutions
Overview of MDM-BT-21AE-SJS-CAD by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH021AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Push-pull type | |
EVAL-ADUM3221AEBZ | Analog Devices | EVAL BD for ADUM3221 Device | |
ISL6421AERZ-T | Renesas Electronics Corporation | Single Output LNB Supply and Control Voltage Regulator with I2C Interface for Advanced Satellite Set-top Box Designs |
Price & Stock for MDM-BT-21AE-SJS-CAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-BT-21AE-SJS-CAD-ND
|
DigiKey | MICRO-D BACKSHELL 21 POS ANGLES Min Qty: 1 Lead time: 32 Weeks Container: Bag |
25 In Stock |
|
$398.6980 / $446.3000 | Buy Now |
DISTI #
MDM-BT-21AE-SJS-CA
|
Avnet Americas | - Bulk (Alt: MDM-BT-21AE-SJS-CA) Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$171.6875 / $544.9915 | Buy Now |
DISTI #
965-MDMBT21AESJSCAD
|
Mouser Electronics | D-Sub Backshells Micro Backshell, Shell Size 21, Angles (45) entry Aluminum Yellow chromate over cadmium Stainless Steel Spring clips and jackscrews hardware, RoHS: Not Compliant | 10 |
|
$413.4700 / $446.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$342.8300 / $834.6700 | Buy Now | |
|
Master Electronics | 0 |
|
$342.8300 / $834.6700 | Buy Now |