Part Details for MDMA50P1600TG by IXYS Corporation
Overview of MDMA50P1600TG by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMA50P1600TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDMA50P1600TG-ND
|
DigiKey | DIODE MOD GP 1.6KV 50A TO240AA Min Qty: 36 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$23.2986 | Buy Now |
DISTI #
747-MDMA50P1600TG
|
Mouser Electronics | SCR Modules Standard Rectifier RoHS: Compliant | 0 |
|
$20.5300 / $21.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$20.7900 | Buy Now |
DISTI #
MDMA50P1600TG
|
TTI | SCR Modules Standard Rectifier Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$18.8100 / $21.6300 | Buy Now |
DISTI #
MDMA50P1600TG
|
TME | Module: diode, double series, 1.6kV, If: 50A, TO240AA, Ufmax: 1.09V Min Qty: 1 | 0 |
|
$23.4500 / $32.8200 | RFQ |
Part Details for MDMA50P1600TG
MDMA50P1600TG CAD Models
MDMA50P1600TG Part Data Attributes
|
MDMA50P1600TG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDMA50P1600TG
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 50A, 1600V V(RRM), Silicon, TO-240AA, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.39 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 780 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 190 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |