Part Details for MDMA65P1200TG by IXYS Corporation
Overview of MDMA65P1200TG by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMA65P1200TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MDMA65P1200TG-ND
|
DigiKey | DIODE MOD GP 1.2KV 65A TO240AA Min Qty: 36 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$23.4511 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks | 0 |
|
$20.9300 | Buy Now |
DISTI #
MDMA65P1200TG
|
TTI | SCR Modules Standard Rectifier Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$19.5900 / $21.0500 | Buy Now |
DISTI #
MDMA65P1200TG
|
TME | Module: diode, double series, 1.2kV, If: 65A, TO240AA, Ufmax: 1.11V Min Qty: 1 | 0 |
|
$22.5600 / $31.7500 | RFQ |
Part Details for MDMA65P1200TG
MDMA65P1200TG CAD Models
MDMA65P1200TG Part Data Attributes
|
MDMA65P1200TG
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MDMA65P1200TG
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 65A, 1200V V(RRM), Silicon, TO-240AA, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1010 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 65 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 250 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MDMA65P1200TG
This table gives cross-reference parts and alternative options found for MDMA65P1200TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMA65P1200TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD55N12L | Rectifier Diode, 1 Phase, 2 Element, 64A, 1200V V(RRM), Silicon, | Eupec Gmbh & Co Kg | MDMA65P1200TG vs DD55N12L |