Part Details for MDMA85P1200TG by Littelfuse Inc
Overview of MDMA85P1200TG by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMA85P1200TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5532
|
Newark | Bipolar Module - Diode To-240Aa/ Box |Littelfuse MDMA85P1200TG Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 / $23.7700 | Buy Now |
Part Details for MDMA85P1200TG
MDMA85P1200TG CAD Models
MDMA85P1200TG Part Data Attributes
|
MDMA85P1200TG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDMA85P1200TG
Littelfuse Inc
Rectifier Diode, 1 Phase, 2 Element, 85A, 1200V V(RRM), Silicon, TO-240AA, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.38 V | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 1380 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 350 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |