Part Details for MDMF152L1C6 by Panasonic Electronic Components
Overview of MDMF152L1C6 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDMF152L1C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDMF152L1C6-ND
|
DigiKey | SERVOMOTOR 2000 RPM 200V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1,241.7600 | Buy Now |
DISTI #
658-MDMF152L1C6
|
Mouser Electronics | AC, DC & Servo Motors A6 Motor MI,1.5 KW,200 V,RS,OS,IP67 | 0 |
|
$1,341.0000 | Order Now |
DISTI #
72077047
|
RS | A6 Motor MI,1.5 KW,200 V, RS, OS, IP67 | Panasonic Industrial Automation MDMF152L1C6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,381.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,069.9100 / $1,133.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,069.9100 / $1,133.1400 | Buy Now |