Part Details for MDO-2302A by Instek Corp
Overview of MDO-2302A by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2302ARDZ-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co | |
ADP2302ARDZ-5.0-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co | |
ADP2302ARDZ-2.5-R7 | Analog Devices | 2A Non-Sync Step Down DC-DC Co |
Price & Stock for MDO-2302A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31013.1
|
TestEquity LLC | Instek MDO-2302A Mixed Domain Oscilloscope, 2 Channel, 300 MHz, 20 Mpts, 2 GS/s, MDO-2000A Series | 0 |
|
$1,776.0000 | Buy Now |