There are no models available for this part yet.
Overview of MDO34 3-BW-1000 by Tektronix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for MDO34 3-BW-1000 by Tektronix Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH4129
|
Newark | Mixed Domain Osc, 4+16Ch, 1Ghz, Product Range:3 Series, Scope Channels:4 Analogue, 16 Digital, Bandwidth:1Ghz, Sampling Rate:5Gsps, Display Memory Depth:-, Calculated Rise Time:-, Scope Display Type:Hd Capacitive Touch Screen Rohs Compliant: Yes |Tektronix MDO34 3-BW-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19,200.0000 | Buy Now | |
DISTI #
71707599
|
RS | Oscilloscope, Mixed Domain, 4 Analog Channels, 1000 MHz | Tektronix MDO34 3-BW-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19,200.0000 | RFQ |