Part Details for MDP SCAN DEMONSTRATOR by Megger Group Limited
Overview of MDP SCAN DEMONSTRATOR by Megger Group Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCAN18374T/MXA | Rochester Electronics LLC | SCAN18374T/MXA (DM: 5962-9320701MXA) Boundary Scan Bus Driver | |
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board |
Price & Stock for MDP SCAN DEMONSTRATOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0418
|
Newark | Pd Scan Demonstrator, 8Hr, 90-264Vac, Input Voltage Min:90Vac, Input Voltage Max:264Vac, Backup Time:8Hr, Charging Time:2Hr, Interface Type:Bluetooth, Lemo, Usb Type C, Kit Contents:Mpd Scan Demonstrator, Transport Case, Batteries |Megger MDP SCAN DEMONSTRATOR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |