Part Details for MDP-R-5K by Pomona Electronics
Overview of MDP-R-5K by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP-R-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Double Banana Plug With 5k Ohms Resistor - Double Stack Cross Holes. RoHS: Compliant |
5 In Stock |
|
$18.3100 / $32.2000 | Buy Now |
DISTI #
56344096
|
Verical | MDP-R-5K Min Qty: 2 Package Multiple: 1 Date Code: 1804 | Americas - 5 |
|
$23.8030 / $41.8600 | Buy Now |
|
Master Electronics | Double Banana Plug With 5k Ohms Resistor - Double Stack Cross Holes. RoHS: Compliant |
5 In Stock |
|
$18.3100 / $32.2000 | Buy Now |