Part Details for MDP-S-0# by Pomona Electronics
Overview of MDP-S-0# by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MDP-S-0#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M5246
|
Newark | Dbl Banana, Shorted Bulk (Black) |Pomona MDP-S-0# RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 | Buy Now |
DISTI #
501-MDP-S-0#-ND
|
DigiKey | DBL BANANA SHORTED (BLACK) Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7875 | Buy Now |
DISTI #
565-MDP-S-0#
|
Mouser Electronics | Test Plugs & Test Jacks DBL BANANA, SHORTED (BLACK) | 994 |
|
$6.7900 | Buy Now |
DISTI #
71226365
|
RS | DBL BANANA, SHORTED BULK (BLACK) | Pomona Electronics MDP-S-0# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5800 / $6.7900 | RFQ |
|
Onlinecomponents.com | Conn Banana Plug PL 2 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$7.0300 / $7.9900 | Buy Now |
|
Master Electronics | Conn Banana Plug PL 2 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$7.0300 / $7.9900 | Buy Now |
DISTI #
35276.1
|
TestEquity LLC | Pomona MDP-S-0# Double Banana Plug w/Shorting Bar, Stackable, 15 A, 5000 V, Black, Bulk, MDP Series | 100 |
|
$7.9900 | Buy Now |
Part Details for MDP-S-0#
MDP-S-0# CAD Models
MDP-S-0# Part Data Attributes
|
MDP-S-0#
Pomona Electronics
Buy Now
|
Compare Parts:
MDP-S-0#
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |