-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4856
|
Newark | Double Banana Plug, 15A, Solder, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:2.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Pomona MDP-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
Buy Now | |
DISTI #
34F859
|
Newark | Double Banana Plug, 15A, Turret, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:2.5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Body Material:Brass Rohs Compliant: Yes |Pomona MDP-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 | Buy Now |
DISTI #
501-1897-ND
|
DigiKey | CONN DBL BAN PLUG STACK SLDR RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$16.9876 / $17.6900 | Buy Now |
DISTI #
565-MDP-X
|
Mouser Electronics | Test Plugs & Test Jacks DBLE BAN PLG 4 TERM RoHS: Compliant | 38 |
|
$16.9800 / $17.2400 | Buy Now |
DISTI #
70197128
|
RS | Banana Plug with Isolation Double Solder Terminals | Pomona Electronics MDP-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$17.5300 / $20.3900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
POMMDP-X
|
Heilind Electronics | DBL BANANA ISOLATION | Americas - 2 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Banana Adapter F/PL 2/2 POS ST 2 Port |
50 In Stock |
|
$16.9900 / $19.9900 | Buy Now |
DISTI #
51663321
|
Verical | Conn Banana Adapter F/PL 2/2 POS ST 2 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1402 | Americas - 46 |
|
$22.0870 / $25.9870 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 15 |
|
$16.5555 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDP-X
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
MDP-X
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 4, MALE, POLYPROPYLENE | |
Connector Type | INTERCONNECTION DEVICE |