Part Details for MDP008 by Adam Technologies Inc
Overview of MDP008 by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MDP008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, Circular Din, Cable Mnt, Plug, 8 Contacts, Pin, Wire Terminal, Locking Mech | 50 |
|
$1.4206 / $1.7758 | Buy Now |
Part Details for MDP008
MDP008 CAD Models
MDP008 Part Data Attributes
|
MDP008
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MDP008
Adam Technologies Inc
Circular DIN Connector, 8 Contact(s), Male, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 1.528 inch | |
Body/Shell Style | PLUG | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 44.0352 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 3.5584 N |
Alternate Parts for MDP008
This table gives cross-reference parts and alternative options found for MDP008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP-008-LT | Circular DIN Connector, 8 Contact(s), Male, Plug | Adam Technologies Inc | MDP008 vs MDP-008-LT |