There are no models available for this part yet.
Overview of MDP140133K0GD04 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDP140133K0GD04 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 26 |
|
RFQ | ||||
Quest Components | 20 |
|
$4.0040 / $6.0060 | Buy Now |
CAD Models for MDP140133K0GD04 by Vishay Dale
Part Data Attributes for MDP140133K0GD04 by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP, 7525
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Construction
|
Molded Case
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
33000 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
2.54 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
13
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.05 mm
|
Package Length
|
19.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Package Width
|
6.35 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1.73 W
|
Rated Temperature
|
70 °C
|
Resistance
|
33000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
7525
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Alternate Parts for MDP140133K0GD04
This table gives cross-reference parts and alternative options found for MDP140133K0GD04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP140133K0GD04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP140133K0GE04 | RESISTOR, NETWORK, FILM, BUSSED, 1.73 W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | MDP140133K0GD04 vs MDP140133K0GE04 |
MDP140133K0GE04 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.73W, 33000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525, DIP, ROHS COMPLIANT | Vishay Intertechnologies | MDP140133K0GD04 vs MDP140133K0GE04 |
MDP140133K0GD04 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.73W, 33000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7525, DIP | Vishay Intertechnologies | MDP140133K0GD04 vs MDP140133K0GD04 |