MDP14031M00FE04
Vishay Intertechnologies
Description: Res Net,Thick Film,1M Ohms,1% +/-Tol,-100,100ppm TC,7525 Case

Overview of MDP14031M00FE04 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MDP14031M00FE04 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MDP14031M00FE04
Avnet Americas MDP14-03 1M 1% E04 e1 - Rail/Tube (Alt: MDP14031M00FE04) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 250 $6.8943
  • 300 $6.6732
  • 550 $4.5743
  • 1,250 $3.2860
  • 2,500 $3.1588
  • 12,500 $3.0104
  • 25,000 $2.8620
$2.8620 / $6.8943 Buy Now

CAD Models for MDP14031M00FE04 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDP14031M00FE04 by Vishay Intertechnologies

MDP14031M00FE04
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Construction
Molded Case
JESD-609 Code
e8
Lead Length
3.3 mm
Lead Spacing
2.54 mm
Network Type
ISOLATED
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.05 mm
Package Length
19.05 mm
Package Style
DIP
Package Width
6.35 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.25 W
Resistance
1000000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
7525
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6)
Tolerance
1%
Want to compare parts?
  1. MDP14031M00FE04
    Vishay Intertechnologies
    Res Net,Thick Film,1M Ohms,1% +/-Tol,-100,100ppm TC,7525 Case
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDP14031M00FE04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDP14031M00FE04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MDP14031M00FE04 would you like to use for your alert(s)?
  • Please alert me when MDP14031M00FE04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDP14031M00FE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDP14031M00FE04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDP14031M00FE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDP14031M00FE04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDP14031M00FE04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: