Part Details for MDP16-03-220KGD04 by Vishay Intertechnologies
Overview of MDP16-03-220KGD04 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP16-03-220KGD04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MDP1603220KGD04
|
Avnet Americas | Res Thick Film NET 220K Ohm 2% 1.92W ?100ppm/?C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube - Rail/Tube (Alt: MDP1603220KGD04) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.5920 / $6.1740 | Buy Now |