Part Details for MDP1601-152G by Vishay Dale
Overview of MDP1601-152G by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1152GK-GAK-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
RAA230152GSB#HA0 | Renesas Electronics Corporation | 28.0V Input, Step-Down DC/DC Converter + Battery Backup | |
M3A-2152G52A | Renesas Electronics Corporation | Starter-Kit M3A-2152G52A for 32176 Group |
Price & Stock for MDP1601-152G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 1.5K Ohm, 2±%, 100ppm | 169 |
|
$0.2800 / $0.6000 | Buy Now |