Part Details for MDP1601102G by Vishay Dale
Overview of MDP1601102G by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MDP1601102G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ |
Part Details for MDP1601102G
MDP1601102G CAD Models
MDP1601102G Part Data Attributes
|
MDP1601102G
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MDP1601102G
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 3 W, THROUGH HOLE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Construction | Rectangular | |
Element Power Dissipation | 0.19 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.05 mm | |
Package Length | 21.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% |
Alternate Parts for MDP1601102G
This table gives cross-reference parts and alternative options found for MDP1601102G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP1601102G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDP16011K00GD04 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.92W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP | Vishay Intertechnologies | MDP1601102G vs MDP16011K00GD04 |
MDP16011K00GE04 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.92W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT | Vishay Intertechnologies | MDP1601102G vs MDP16011K00GE04 |
MDP16011K00GE04 | RESISTOR, NETWORK, FILM, BUSSED, 1.92 W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT | Vishay Dale | MDP1601102G vs MDP16011K00GE04 |
MDP1601102G | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 3W, 1000ohm, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP | Vishay Intertechnologies | MDP1601102G vs MDP1601102G |