Part Details for MDP1603-271G by Vishay Dale
Overview of MDP1603-271G by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-271GEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, Air-Core, 4622, | |
2222SQ-271GE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen-free | |
2222SQ-271GEB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Air-Core, SMD, 4622, |
Price & Stock for MDP1603-271G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 270 Ohm, 2±%, 100ppm | 380 |
|
$0.5000 / $1.0000 | Buy Now |