Part Details for MDP1603-392G by Vishay Dale
Overview of MDP1603-392G by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDP1603-392G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 3.9K Ohm, 2±%, 100ppm | 5 |
|
$0.7500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 3.9K Ohm, 2±%, 100ppm | 560 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 3.9K Ohm, 2±%, 100ppm | 1 |
|
$2.6092 | Buy Now |